MC74VHCT125ADTR2G

onsemi
863-C74VHCT125ADTR2G
MC74VHCT125ADTR2G

Mfr.:

Description:
Buffers & Line Drivers LOG CMOS BUFR BUS QUAD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.785

Stock:
1.785 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.320 Rp5.320
Rp3.596 Rp35.960
Rp3.192 Rp79.800
Rp2.752 Rp275.200
Rp2.532 Rp633.000
Rp2.403 Rp1.201.500
Rp2.183 Rp2.183.000
Full Reel (Order in multiples of 2500)
Rp2.073 Rp5.182.500
Rp2.018 Rp15.135.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
VHCT
4 Input
4 Output
Non-Inverting
TSSOP-14
- 8 mA
8 mA
2 uA
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 833 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns
Series: MC74VHCT125A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MC74VHCT125A Buffers

onsemi MC74VHCT125A Buffers are high-speed CMOS quad bus buffers fabricated with silicon gate CMOS technology. These devices achieve fast operation, similar to dipolar Schottky TTL, with typical propagation delays (tPD​) of 3.8ns at VCC​ = 5V. The MC74VHCT125A buffers feature a 3-state control input (OE) that, when set high, places the output into a high-impedance state, useful for bus applications. These buffers offer good noise immunity and operate at a 2V to 5.5V operating voltage range. The MC74VHCT125A buffers are Pb-free and RoHS compliant. These devices are suitable for general-purpose logic, buffering, signal conditioning, power-down protection, automotive, and industrial applications.