MC74VHCT373ADTR2G

onsemi
863-C74VHCT373ADTR2G
MC74VHCT373ADTR2G

Mfr.:

Description:
Latches LOG CMOS LATCH OCTAL 3ST

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
D-Type
MC74
1 Circuit
8 Output
TSSOP-20
Non-Inverting
8.5 ns
4 uA
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Number of Input Lines: 8 Input
Operating Supply Current: 75 mA
Product Type: Latches
Series: MC74VHCT373A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MC74VHCT373A Latches

onsemi MC74VHCT373A Latches are high-speed CMOS octal latches with 3-state output fabricated with silicon gate CMOS technology. These D-type latches achieve high-speed operation similar to equivalent bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHCT373A inputs are compatible with TTL levels, and these devices can be used as a level converter for interfacing 3.3V to 5V. These devices' output structures provide protection when VCC = 0V. The MC74VHCT373A latches operate at a 4.5V to 5.5VDC supply voltage. These devices are Pb-free, halogen-free, and RoHS compliant. The MC74VHCT373A latches are used in digital systems for data buffering and isolation, address latching, data registers, and interfacing.

In Stock: 2.490

Stock:
2.490 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.824 Rp10.824
Rp7.595 Rp75.950
Rp6.788 Rp169.700
Rp5.889 Rp588.900
Rp5.467 Rp1.366.750
Rp5.210 Rp2.605.000
Rp5.008 Rp5.008.000
Full Reel (Order in multiples of 2500)
Rp4.733 Rp11.832.500
Rp4.605 Rp23.025.000