MC74VHCT373ADWR2G

onsemi
863-C74VHCT373ADWR2G
MC74VHCT373ADWR2G

Mfr.:

Description:
Latches Octal Transparent Latch 3-State

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
D-Type Latch
VHCT
8 Lines
SOIC-Wide-20
Non-Inverting
7.7 ns
4 uA
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Moisture Sensitive: Yes
Number of Input Lines: 8 Lines
Product Type: Latches
Series: MC74VHCT373A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
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
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MC74VHCT373A Latches

onsemi MC74VHCT373A Latches are high-speed CMOS octal latches with 3-state output fabricated with silicon gate CMOS technology. These D-type latches achieve high-speed operation similar to equivalent bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHCT373A inputs are compatible with TTL levels, and these devices can be used as a level converter for interfacing 3.3V to 5V. These devices' output structures provide protection when VCC = 0V. The MC74VHCT373A latches operate at a 4.5V to 5.5VDC supply voltage. These devices are Pb-free, halogen-free, and RoHS compliant. The MC74VHCT373A latches are used in digital systems for data buffering and isolation, address latching, data registers, and interfacing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.245,24 Rp17.245,24
Rp12.493,63 Rp124.936,30
Rp11.246,10 Rp281.152,50
Rp9.888,49 Rp988.849,00
Rp9.246,38 Rp2.311.595,00
Rp8.861,12 Rp4.430.560,00
Full Reel (Order in multiples of 1000)
Rp8.567,58 Rp8.567.580,00
Rp8.200,66 Rp16.401.320,00
Rp7.980,51 Rp39.902.550,00