MC9S08JE128CLH

NXP Semiconductors
841-MC9S08JE128CLH
MC9S08JE128CLH

Mfr.:

Description:
8-bit Microcontrollers - MCU S08JE 8-bit MCU, S08 core, 128KB Flash, 48MHz, QFP 64

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
128 kB
12 kB
LQFP-64
48 MHz
12 bit
33 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
S08JE
Tray
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data RAM Type: RAM
Development Kit: TWR-MCF51JE, TWR-S08JE128
Interface Type: I2C, SCI, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: S08JE
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935310258557
Unit Weight: 346,550 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp169.701 Rp135.760.800