MD0101K6-G

Microchip Technology
689-MD0101K6-G
MD0101K6-G

Mfr.:

Description:
Switch ICs - Various HV PROTECTION SWITCH W/ CLAMP DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp120.533 Rp120.533
Rp100.169 Rp2.504.225
Rp90.996 Rp9.099.600

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switch ICs - Various
RoHS:  
Transmit/Receive Switches
15 Ohms
- 40 C
+ 125 C
SMD/SMT
DFN-18
Tray
Bandwidth: 100 MHz
Brand: Microchip Technology
Moisture Sensitive: Yes
Off Time - Max: 20 ns
On Time - Max: 20 ns
Pd - Power Dissipation: 1.6 W
Product Type: Switch ICs - Various
Factory Pack Quantity: 490
Subcategory: Switch ICs
Unit Weight: 44,860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Ultrasound T/R Switch ICs

Microchip Ultrasound T/R Switch ICs deliver high voltage current limiting protection. Microchip Ultrasound T/R Switch ICs are designed to protect a low noise receiver from the high voltage transmit pulses in ultrasound applications and are commonly referred to as a T/R (transmit and receive) switch. Ultrasound T/R Switch ICs can be considered as a normally closed switch with a typical switch resistance of 15Ω, allowing small signals to pass. Once the voltage drop across the two terminals exceeds a nominal voltage, the device will start to turn off. In the off state, the MD0105 can withstand up to ±130V across its terminals, while the MD0101 can withstand ±100V. A small amount of current, typically 200μA, is allowed to flow through. Ultrasound T/R Switch ICs are not limited to just ultrasound applications. They can also be used for resettable fuses to protect power lines, output short circuit protection, and data acquisition.