MD11-029

Radiall
501-MD11-029
MD11-029

Mfr.:

Description:
Antennas Antenna 2.4-2.5 GHz 5 dBi, FOAM FILLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.408.034 Rp5.408.034
Rp4.644.473 Rp46.444.730
Rp4.453.492 Rp111.337.300

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
2.5 GHz
5 dBi
50 Ohms
1.8:1
10 W
- 40 C
+ 85 C
1 Band
N Type
N Female
Radome Omni
391.26 mm
MID GAIN COLINEAR ANTENNA
Brand: Radiall
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 198,447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

2.4 & 5GHz Omnidirectional Antennas

Radiall 2.4 and 5GHz Omnidirectional Antennas are ideal for harsh environments and are designed for wireless network applications where reliability is essential. These Radiall high-gain antennas ensure excellent and reliable coverage for 2.4 or 5GHz communication. The robust design, tested per MIL-STD-810G, withstands harsh environments, including resistance to vibration, immersion (IP68 rating), temperature, and mechanical shock. The modular design optimizes performance in gain, radiation, and frequency.

Harsh Environment Antennas

Radiall Harsh Environment Antennas are designed for industrial or military applications and consist of a range of devices for Line-Of-Sight tactical communications, vehicular mount, GPS, telemetry, and mesh networks. Radiall's standard offerings ensure reliable performance and optimal range in harsh conditions and severe drops. These Radiall antennas include L1 active GPs antennas, waterproof multiband antennas, wide L-Band antennas, and more.