MDA2R10MV2

Crouzet
874-MDA2R10MV2
MDA2R10MV2

Mfr.:

Description:
Time Delay & Timing Relays Syr-Line Timer TMR48D MDA2, 24-240 VAC/DC, 2 C/O, 10 A, 0.001 s - 9999 h, 48 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Time Delay & Timing Relays
RoHS:  
Brand: Crouzet
Display Type: LED Backlight
Operating Supply Voltage: 24 VAC to 240 VAC, 24 VDC to 240 VDC
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Panel Mount
Timing Range: 0.001 s to 9999 hr
Tradename: Syr-Line
Part # Aliases: MDA2
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Syrline Chronos 2 Timers

Crouzet Syrline Chronos 2 timers are mono-function or multifunction timers for panel mounting. Features include delay on energization, flip-flop, and delay/timing on energization with memory. These products are used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.172.288 Rp5.172.288