MDEV-433-HH-CP8-MS

TE Connectivity / Linx Technologies
712-MDEV-433-HHCP8MS
MDEV-433-HH-CP8-MS

Mfr.:

Description:
Sub-GHz Development Tools MS Compact Handhld Trans Dev Sys 433MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
RoHS: N
Development Kits
433 MHz
OTX-433-HH-CP8-MS
9 V
Sub GHz
Brand: TE Connectivity / Linx Technologies
Description/Function: Includes 2 MS compact handheld transmitters, 2 LR Series receivers, 2 MS Series decoders, 1 development board set up for the receiver and CW Series antenna decoder
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: MS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Evaluation and Development Kits

TE Connectivity / Linx Technologies basic evaluation kits and master development systems put designs on the fast track to wireless success. Each Linx evaluation and development kit contains everything designers need to evaluate a select TE Connectivity / Linx Technologies module family and rapidly integrate it into their products.

Availability

Stock:
Not Available

Pricing (IDR)