ME812AU-WH50R

Bridgetek
895-ME812AU-WH50R
ME812AU-WH50R

Mfr.:

Description:
Video IC Development Tools FT812 Dev Module 5.0 TFT Black 8Ohm

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.553.723 Rp1.553.723

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video IC Development Tools
RoHS:  
Development Boards
Embedded Video Engine
FT812
5 V
Bulk
Brand: Bridgetek
For Use With: FT4222H
Interface Type: USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

ME81x Development Modules

Bridgetek ME81x Development Modules are designed for Bridgetek FT810, FT812, and FT813 Embedded Video Engine (EVE) graphics controller ICs. These modules behave as an SPI secondary and require an SPI primary for a proper micro-controller interface and system integration. The ME812A-WH50R module includes a 5" 800x480 TFT LCD panel with resistive touch screen and an audio amplifier to drive an 8Ω speaker. The ME813A-WH50C module features a 5" 800x480 TFT LCD panel with capacitive touch screen and an audio amplifier to drive an 8Ω/1W speaker. Direct connectivity to MM900EV series modules as a display add-on are supported (ME813A-WH50C and ME812A-WH50R).