MEA-5000-CM

Maxtena
259-MEA-5000-CM
MEA-5000-CM

Mfr.:

Description:
Antennas 5GNR Connector Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
3.8 GHz
2G/3G/4G/5G/5GNR, Cellular (NBIoT, LTE)
Blade
Straight
- 0.4 dBi, 0.6 dBi, - 1.6 dBi
343 MHz, 1263 MHz, 500 MHz
50 Ohms
25 W
- 40 C
+ 85 C
3 Band
Connector
Connector
SMA Male
788.5 MHz, 2.05 GHz, 3.55 GHz
Asset Tracking, Telematics, Container & Logistics, Automotive, Industrial, IoT
192 mm
20 mm
18 mm
IP67, IP69
Bulk
Brand: Maxtena
Frequency Range: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 3.8 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00215-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp347.473 Rp347.473
Rp301.975 Rp3.019.750
Rp289.500 Rp7.237.500
Rp255.009 Rp25.500.900
Rp217.950 Rp54.487.500
Rp214.098 Rp107.049.000