MEE1S1512SC

Murata Power Solutions
580-MEE1S1512SC
MEE1S1512SC

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 15-12V SIP4 1KVDC DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
12 V
83 mA
1 kV
SIP-4
11.48 mm (0.452 in)
6 mm (0.236 in)
10 mm (0.394 in)
Medical, Industrial
+ 85 C
- 40 C
MEE1
Brand: Murata Power Solutions
Input Voltage: 13.5 V to 16.5 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Unit Weight: 1,560 g
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
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEE1 Isolated 1W Single-Output DC/DC Converters

Murata Power Solutions MEE1 Isolated 1W Single-Output DC/DC Converters are PCB mounted modules designed for applications requiring isolated low-power distributed supply. The input voltage range is 3.3VDC to 24VDC with an output voltage range of 3.3VDC to 15VDC.  Typical efficiency is 76% to 87%. MEE1 is available with PCB mounting in industry-standard SIP 4-pin and DIP 8-pin pinout formats.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.370,68 Rp102.370,68
Rp99.435,32 Rp497.176,60
Rp97.967,64 Rp979.676,40
Rp94.481,90 Rp2.362.047,50
Rp92.830,76 Rp3.249.076,60
Rp89.161,56 Rp9.361.963,80
Rp87.510,42 Rp24.502.917,60
Rp86.776,58 Rp45.557.704,50