MEJ2D1505SC

Murata Power Solutions
580-MEJ2D1505SC
MEJ2D1505SC

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
13.5 V
16.5 V
5 V
200 mA
- 5 V
200 mA
5.2 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical, Industrial
MEJ2
Application: Industrial, Medical
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 9.8 mm x 12.5 mm
Input Voltage: 13.5 V to 16.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEJ2 Isolated 2W DC/DC Converters

Murata Power Solutions MEJ2 Isolated 2W DC/DC Converters are 5.2kVDC isolated DC/DC converters that are approved for medical applications. This series is available in single and dual output versions and features a power density of 0.81W/cm. The UL 60950-recognized devices are offered in a 7-pin SIP package, fully encapsulated with toroidal magnetics. The MEJ2 DC-DC Converters are UL 60950 and UL 60601 recognized, which makes them ideal for applications where safety and miniaturization are of paramount importance.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp178.690 Rp178.690
Rp172.085 Rp860.425
Rp169.334 Rp1.693.340
Rp167.132 Rp4.178.300
Rp164.380 Rp8.219.000
Rp160.711 Rp16.071.100
Rp156.124 Rp39.031.000
Rp154.657 Rp77.328.500