MEM1005PP251T001

TDK
810-MEM1005PP251T001
MEM1005PP251T001

Mfr.:

Description:
EMI Filter Circuits 350mA 10v 250mhZ 3Term -55 to +125c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68.611

Stock:
68.611 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.356 Rp9.356
Rp7.650 Rp76.500
Rp6.623 Rp165.575
Rp6.238 Rp623.800
Rp5.742 Rp1.435.500
Rp5.412 Rp2.706.000
Rp5.119 Rp5.119.000
Rp4.366 Rp21.830.000
Full Reel (Order in multiples of 10000)
Rp4.073 Rp40.730.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
RoHS:  
EMC Filters
Signal Line Filter
250 MHz
Pi Filter
32 pF
10 V
350 mA
SMD/SMT
0402 (1005 metric)
- 55 C
+ 125 C
MEM
Reel
Cut Tape
MouseReel
Brand: TDK
Frequency Range: 700 MHz to 3 GHz
Height: 0.4 mm
Length: 1 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 10000
Subcategory: Filters
Width: 0.5 mm
Part # Aliases: MEM1005PP251T001 -
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
TARIC:
8548009099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.