MF01A-N-221-A04

Alpha (Taiwan)
104-MF01AN221A04
MF01A-N-221-A04

Mfr.:

Description:
Force Sensors & Load Cells Memb Force Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp121.084 Rp121.084
Rp111.360 Rp556.800
Rp101.453 Rp1.014.530
Rp97.784 Rp2.444.600
Rp89.895 Rp4.494.750
Rp82.740 Rp8.274.000
Rp75.952 Rp22.785.600
Rp71.733 Rp43.039.800
Rp66.046 Rp79.255.200

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
0.1 N to 9.8 N
Analog
Solder Tab (Pin)
Brand: Alpha (Taiwan)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 13 mm
Length: 47.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Tray
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 300
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

MF01A Membrane Force Sensors

Alpha (Taiwan) MF01A Membrane Force Sensors are ultra-thin and flexible yet robust, withstanding high temperatures, humidity, and repeated usage. These sensors detect the change of the applied force in the field of pressure measurement and wearable technology applications. The MF01A series features a 10.2mm or 14.7mm active area diameter with 0.1N or 0.3N to 9.8N sensitivity range and <1ms response time. Alpha (Taiwan) MF01A Membrane Force Sensors are durable, lasting more than 5M life cycles with >20MΩ stand-off repeatability (unloaded). The devices operate in a temperature range of -20°C to +85°C. Typical applications include fitness, medical, industrial, and more.