MFT02A12

Teledyne Relays
881-MFT02A12
MFT02A12

Mfr.:

Description:
Time Delay & Timing Relays Multi-Function Timer, DIN-rail SPDT, Power Supply: 12 to 240 VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Time Delay & Timing Relays
RoHS:  
Screw
12 VAC/DC to 240 VAC/DC
0.1 s to 100 hr
MFT
Brand: Teledyne Relays
Mounting Style: DIN Rail
Product Type: Timers
Factory Pack Quantity: 25
Subcategory: Relays
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
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFT02Ax Multi-Function Timers

Teledyne Relays MFT02Ax Multi-Function Timers are designed for DIN-rail mounting. These timers feature seven knob-selectable functions and seven knob-selectable time ranges from 0.1s to 100h. The MFT02Ax timers also feature ≤0.2% repeatability, automatic or manual start, 250VAC (RMS) rated insulation voltage, and ≤5% setting accuracy. These timers offer a 17.5mm housing width in an SPDT configuration, suitable for front and back panel installation. The MFT02Ax timers are compatible with 24VDC, 24VAC to 240VAC, or 12VAC/DC to 240VAC/DC power supply range.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.869.457,40 Rp1.869.457,40
Rp1.739.017,34 Rp17.390.173,40
Rp1.402.551,70 Rp35.063.792,50
Rp1.382.187,64 Rp69.109.382,00
Rp1.338.524,16 Rp133.852.416,00
250 Quote