MI-TH12-0323-RK

VCC
593-MI-TH12-0323-RK
MI-TH12-0323-RK

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Magnetic Indicator TH 12mm 3V 2.3kHz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Indicator
85 dB
continuous
2.3 kHz
3 V
30 mA
Through Hole
Through Hole
12 mm
12 mm x 7.5 mm
Brand: VCC
Height: 7.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: MI
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MI Magnetic Indicators

VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.

In Stock: 1.624

Stock:
1.624 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.620 Rp28.620
Rp21.648 Rp216.480
Rp19.447 Rp486.175
Rp17.961 Rp898.050
Rp16.603 Rp1.660.300
Rp14.750 Rp4.425.000
Rp13.796 Rp6.898.000
Rp13.264 Rp13.264.000
Rp11.026 Rp55.130.000