MIC-711-ON2A1

Advantech
923-MIC-711-ON2A1
MIC-711-ON2A1

Mfr.:

Description:
Embedded Box Computers NVIDIA Jetson Orin Nano 4G Lite AI Syste
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.126.420 Rp14.126.420

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Nvidia
Jetson Orin Nano
4 GB
4 GB
5.5 MB
9 V to 36 V
Ethernet, HDMI, M.2, Micro SD, Micro USB, mPCIe, USB 2.0, USB 3.2
- 10 C
+ 60 C
130 mm x 130 mm x 46 mm
Brand: Advantech
Memory Type: LPDDR5
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MIC-711 AI Inference Systems

Advantech MIC-711 AI Inference Systems feature a fanless, ultra-compact design and support Allxon 24/7 remote monitoring and OTA deployment. These AI inference systems are based on NVIDIA® Jetson Orin™ NX or Nano processors. The MIC-711 AI inference systems operate within the 9VDC to 36VDC input voltage range and -10°C to 60°C temperature range (with 0.7m/s airflow). These AI inference systems hold CB, UL, CE, FCC, BSMI, and CCC certifications, indicating compliance with various international safety and regulatory standards. The MIC-711 AI inference systems measure 130mm x 130mm x 46mm and weigh 1.2kg.