MJD2873Q-13

Diodes Incorporated
621-MJD2873Q-13
MJD2873Q-13

Mfr.:

Description:
Bipolar Transistors - BJT Pwr Hi Voltage Transistor TO252 T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
NPN
Single
50 V
70 V
7 V
300 mV
2.6 W
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Diodes Incorporated
Continuous Collector Current: 2 A
DC Collector/Base Gain hFE Min: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MJD Automotive Medium Power Transistors

Diodes Inc. MJD Automotive Medium Power Transistors are bipolar transistors that are AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities. Each device has a collector-emitter breakdown voltage of 50V or 100V (minimum). The Diodes Inc. MJD Automotive Medium Power Transistors come in a TO-252 (DPAK) package and are ideal for power switching or amplification applications.

In Stock: 275

Stock:
275
Can Dispatch Immediately
On Order:
2.500
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 490
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.328 Rp16.328
Rp9.723 Rp97.230
Rp6.898 Rp689.800
Full Reel (Order in multiples of 2500)
Rp6.898 Rp17.245.000