MLPS502M040EK0C

Knowles / Illinois Capacitor
598-MLPS502M040EK0C
MLPS502M040EK0C

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 5000UF 40V 20% SOLE SOURCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS: N
5 mF
40 VDC
1.5 in
1 mm
Flat Pack Electrolytic Capacitors
10000 Hour
20 %
1.86 A
67 mOhm
- 55 C
+ 105 C
Straight
0.6 in
1.8 in
Radial
MLPS
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 16
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flatpack Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) Flatpack Aluminum Electrolytic Capacitors offer ultra-long life cycles with hermetically or near-hermetically sealed cases. The flat form factor enables these capacitors to be inserted into tight spots, easily cooled, and ganged for compact, high bulk storage. CDE flatpack capacitors are offered in a wide capacitance range of 110µF to 47,000µF with ±20% typical tolerance. The CDE Flatpack aluminum electrolytic capacitors can also withstand more than 80,000 feet altitude.

MLPS Radial Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) MLPS Radial Aluminum Electrolytic Capacitors offers up to 20J of energy storage in a 1/2" height and up to 50 years of life at +45°C. These capacitors multiply the ripple capability with a heatsink and withstand an altitude of more than 80,000 feet, while the nearly hermetic welded seal ensures a 50-year life. The MLPS series is a square-peg component that fits the square holes in electronic assemblies. The high-energy storage and box shape of CDE MLPS Capacitors make them ideal for voltage holdup or filtering in military SEM-E modules, computer cards, and telecom circuit packs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 32   Multiples: 16
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.355.626,40 Rp75.380.044,80

Similar Products