MLZ1608CAC1R0MTD25

TDK
810-MLZ1608CAC1R0MTD
MLZ1608CAC1R0MTD25

Mfr.:

Description:
Power Inductors - SMD 1.0uH,0.64A,0.15ohm,-55-125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.838

Stock:
7.838 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.752 Rp2.752
Rp2.238 Rp22.380
Rp1.963 Rp49.075
Rp1.853 Rp185.300
Rp1.614 Rp403.500
Rp1.523 Rp1.523.000
Full Reel (Order in multiples of 4000)
Rp1.376 Rp5.504.000
Rp1.284 Rp10.272.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
0603 (1608 metric)
1 uH
20 %
740 mA
1 mA
- 55 C
+ 125 C
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLZ1608C
Reel
Cut Tape
MouseReel
Application: PoC for in-vehicle use (Camera, DMS, etc)
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 10 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

MLZ1608C Power Inductors

TDK MLZ1608C Power Inductors are small multilayer inductors ideal for Power Over Coax (PoC) circuits. These inductors are integrated with decoupling circuits that have top-class DC superimposition characteristics and low DC resistance. The MLZ1608C power inductors operate within the -55°C to 125°C temperature range. These inductors are ideal for PoC in-vehicle use (camera, DMS, etc).