MM5622-01NDB-TR

Menlo Micro
899-MM5622-01NDB-TR
MM5622-01NDB-TR

Mfr.:

Description:
RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGA Industrial Temp. Tape and Reel (Qty 250)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.737.712 Rp5.737.712
Rp5.341.621 Rp53.416.210
Rp5.242.186 Rp131.054.650
Rp5.240.718 Rp524.071.800
Full Reel (Order in multiples of 250)
Rp5.080.191 Rp1.270.047.750
500 Quote

Product Attribute Attribute Value Select Attribute
Menlo Micro
Product Category: RF Switch ICs
RoHS:  
0 Hz
20 GHz
- 1.1 dB
- 40 C
+ 85 C
SMD/SMT
LGA-226
Signal Relay
Reel
Cut Tape
Bandwidth: 20 kHz
Brand: Menlo Micro
Moisture Sensitive: Yes
Number of Switches: Dual
Off Time - Max: 9 us
On Time - Max: 26.5 us
Operating Frequency: 0 Hz to 20 GHz
Operating Supply Current: 50 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.71 V
Tradename: Ideal Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

MM5622 64Gbps Dual DP3T Switches

Menlo Micro MM5622 64Gbps Dual DP3T Switches are designed for high-speed signal switching in PCIe Gen 5, Gen 6, SerDes, and other standards. The Menlo Micro MM5622 switches are built on Menlo's Ideal Switch® technology. The devices operate at 64Gbps with a 20GHz bandwidth, offering low insertion loss, fast switching, and over 3 billion switching cycles.