MM80-204B1-1

JAE Electronics
656-MM80-204B1-1
MM80-204B1-1

Mfr.:

Description:
DIMM Connectors DDR3 SDRAM 204P CONNECTOR,5.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp130.440 Rp130.440
Rp110.993 Rp1.109.930
Rp104.022 Rp2.600.550
Rp99.068 Rp4.953.400
Rp94.298 Rp9.429.800
Rp85.492 Rp21.373.000
Rp81.273 Rp32.509.200
Rp78.888 Rp94.665.600

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: DIMM Connectors
RoHS:  
SODIMM
DDR3
204 Position
0.6 mm
PCB Mount
SMD/SMT
Right Angle
Gold
MM80
Brand: JAE Electronics
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 400
Subcategory: Memory Connectors & Sockets
Voltage Rating: 1.5 V
Unit Weight: 21,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MM80 DDR3 High Speed Connectors

The JAE Electronics MM80 Series DDR3 High Speed Connectors support DDR3 SDRAM SODIMM for small, high-capacity memory modules in devices such as notebook PCs and hand-held equipment. JAE Electronics designed the MM80 Series 204-position socket connectors with an incorrect-insertion block structure that prevents the latch from locking if the memory module is not correctly and fully inserted.