MP-1616-2103-PR

Luminus Devices
896-MP16162103PR
MP-1616-2103-PR

Mfr.:

Description:
Single Colour LEDs red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1616 (4040 metric)
630 nm
22 lm
150 mA
6.2 V
930 mW
Tinted
1.6 mm x 1.6 mm
Square
Diffused
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Height: 0.63 mm
Illumination Colour: Red
Length: 1.6 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 30000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 135 deg
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP-1616 SMD Mid-Power LEDs

Luminus Devices MP-1616 SMD Mid-Power LEDs LEDs are Cube™ LEDs that are designed to develop lighting solutions with maximum efficacy, brightness, and overall quality. These LEDs operate at 1.63W maximum operating input power and provides 135 degrees wide viewing angle. The MP-1616 LEDs come with a wide viewing angle that promotes Energy Star compliance for replacement lamps resulting in increased uniformity for linear and area lighting. These LEDs are compatible with automatic placement equipment and are available in semiconductor blue, phosphor-converted green, and phosphor-converted red. The MP-1616 LEDs are used in applications such as replacement lamps, panel lighting, downlights, cove lighting, architectural lighting, and channel lighting.

In Stock: 9.934

Stock:
9.934 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9934 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp5.687,26 Rp5.687,26
Rp3.907,70 Rp39.077,00
Rp2.770,25 Rp277.025,00
Rp2.238,21 Rp1.119.105,00
Rp2.091,44 Rp2.091.440,00
Full Reel (Order in multiples of 3000)
Rp1.999,71 Rp5.999.130,00
Rp1.816,25 Rp10.897.500,00
Rp1.687,83 Rp15.190.470,00
Rp1.541,06 Rp36.985.440,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩