MP18871-A4BGLU-P

Monolithic Power Systems (MPS)
946-MP18871A4BGLUP
MP18871-A4BGLU-P

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated PWM-Input Control High-Side/Low-Side Half-Bridge Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
LGA-13
2500 Vrms
- 40 C
+ 125 C
1.175 W
65 ns
10 ns
10 ns
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Configuration: Half Bridge, High Side, Low Side
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 4 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 500
Type: Half-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP18871 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP18871 Half-Bridge Gate Drivers are designed to drive power-switching devices with a short propagation delay and minimal pulse-width distortion. These gate drivers are isolated drivers with up to 4A of source and sink peak current capability. The MP18871 gate drivers can provide up to 5kVRMS withstand voltage (per UL 1577) by using the capacitive-based isolation technology. These gate drivers provide a Common-Mode Transient Immunity (CMTI) rating above 100kV/μs between the input side and output driver. These advanced features enable high efficiency, high power density, and robustness for a wide variety of power applications. The MP18871 gate drivers are available in SOIC-16 NB (Narrow Body), SOIC-16 WB (Wide Body), and LGA-13 (5mm x 5mm) packages. These gate drivers are ideal for half/full-bridge converters, isolated DC/DC converters, offline isolated AC/DC converters, and DC/AC inverters.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
57 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.294 Rp63.294
Rp47.700 Rp477.000
Rp43.663 Rp1.091.575
Rp39.444 Rp3.944.400
Rp37.242 Rp9.310.500
Full Reel (Order in multiples of 500)
Rp36.325 Rp18.162.500
Rp35.224 Rp35.224.000
Rp34.674 Rp86.685.000
Rp34.124 Rp170.620.000