MP18871-A4CGSE-P

Monolithic Power Systems (MPS)
946-MP18871-A4CGSE-P
MP18871-A4CGSE-P

Mfr.:

Description:
Gate Drivers Isolated, PWM-Input Control, High-Side/Low-Side Half-Bridge Gate Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.509 Rp18.254.500
Rp30.821 Rp30.821.000
Rp29.904 Rp74.760.000
Rp29.354 Rp146.770.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Gate Drivers
Gate Drivers
Half-Bridge
SMD/SMT
SOIC-16 NB
2 Driver
2 Output
4 A
2.8 V
5.5 V
10 ns
10 ns
- 40 C
+ 125 C
MP18871
Brand: Monolithic Power Systems (MPS)
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Pd - Power Dissipation: 2.115 W
Product Type: Gate Drivers
Propagation Delay - Max: 65 ns
Shutdown: Shutdown
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MP18871 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP18871 Half-Bridge Gate Drivers are designed to drive power-switching devices with a short propagation delay and minimal pulse-width distortion. These gate drivers are isolated drivers with up to 4A of source and sink peak current capability. The MP18871 gate drivers can provide up to 5kVRMS withstand voltage (per UL 1577) by using the capacitive-based isolation technology. These gate drivers provide a Common-Mode Transient Immunity (CMTI) rating above 100kV/μs between the input side and output driver. These advanced features enable high efficiency, high power density, and robustness for a wide variety of power applications. The MP18871 gate drivers are available in SOIC-16 NB (Narrow Body), SOIC-16 WB (Wide Body), and LGA-13 (5mm x 5mm) packages. These gate drivers are ideal for half/full-bridge converters, isolated DC/DC converters, offline isolated AC/DC converters, and DC/AC inverters.