MP28163GQ-P

Monolithic Power Systems (MPS)
946-MP28163GQ-P
MP28163GQ-P

Mfr.:

Description:
Switching Voltage Regulators High Eff Sgl Indctr buck-boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
Buck-Boost
1.5 V to 5 V
1.3 A
1 Output
1.1 MHz
- 40 C
+ 125 C
MP28163
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2 V to 5.5 V
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: High Efficiency
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP28163 Single Inductor Buck-Boost Converter

Monolithic Power Systems MP28163 High Efficiency Single Inductor Buck-Boost Converter with 2.9A Switches is a highly efficient, low quiescent current buck-boost converter designed to operate from an input voltage above, below, and equal to the output voltage. MP28163 offers an input voltage from 2V to 5.5V to achieve an adjustable output voltage (1.5V to 5V). With an input from 2.7V to 5.5V, MP28163 can supply a maximum 1.3A current to load at 3.3V output voltage. MP28163 provides a power solution for products powered by a one-cell Lithium-Ion or multi-cell alkaline battery applications where the output voltage is within battery voltage range.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
2.000
Expected 07/10/2026
Factory Lead Time:
64
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp66.779 Rp66.779
Rp49.718 Rp497.180
Rp47.883 Rp1.197.075
Rp43.297 Rp4.329.700
Rp41.279 Rp10.319.750
Full Reel (Order in multiples of 500)
Rp37.426 Rp18.713.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.