MPQ4473GL-Z

Monolithic Power Systems (MPS)
946-MPQ4473GL-Z
MPQ4473GL-Z

Mfr.:

Description:
Switching Voltage Regulators 3.5A 36V Sync Step Dwn Conv Indstrl HE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
800 mV to 32.4 V
3.5 A
1 Output
600 uA
200 kHz to 1 MHz
- 40 C
+ 125 C
MPQ4473
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 36 V
Load Regulation: 1 %
Operating Supply Current: 10 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
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
MP4473 & MPQ4473 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4473 and MPQ4473 Synchronous Step-Down Converters are fully integrated, high-frequency, rectified, switch-mode converters. These synchronous step-down converters are available in a compact 3mm x 4mm 20-pin QFN package, providing a compact solution with a 3.5A continuous output current over a wide input supply range with excellent load and line regulation. The devices offer a fast transient response and good stability. Other features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP), and thermal shutdown (TSD). MPS MP4473 and MPQ4473 Synchronous Step-Down Converters require minimal, readily available, standard, external components. The MPQ4473 modules are AEC-Q100 qualified.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp53.203,40 Rp266.017.000,00