MR25H10MDF

Everspin Technologies
936-MR25H10MDF
MR25H10MDF

Mfr.:

Description:
MRAM 1Mb 3.3V 128Kx8 SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
DFN-8
SPI
1 Mbit
128 k x 8
8 bit
2.7 V
3.6 V
6 mA, 23 mA
- 40 C
+ 125 C
SMD/SMT
MR25H10
Tray
Brand: Everspin Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 600 mW
Product Type: MRAM
Factory Pack Quantity: 570
Subcategory: Memory & Data Storage
Tradename: Serial I/O (SPI)
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MR25Hxx Serial SPI MRAMs

Everspin Technologies MR25Hxx Serial SPI MRAMs offer serial EEPROM and serial Flash compatible read/write timing with no write delays and unlimited read/write endurance. Unlike other serial memories, both reads and writes can occur randomly in memory with no delay between writes. 

In Stock: 538

Stock:
538
Can Dispatch Immediately
On Order:
1.710
Expected 21/04/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp371.323,04 Rp371.323,04
Rp344.354,42 Rp3.443.544,20
Rp333.530,28 Rp8.338.257,00
Rp325.458,04 Rp16.272.902,00
Rp317.385,80 Rp31.738.580,00
Rp306.928,58 Rp76.732.145,00
Rp297.755,58 Rp169.720.680,60
1.140 Quote