MR25H256ACDFR

Everspin Technologies
936-MR25H256ACDFR
MR25H256ACDFR

Mfr.:

Description:
MRAM 256Kb 3.3V 32Kx8 SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
DFN-8
SPI
256 kbit
32 k x 8
8 bit
2.7 V
3.6 V
6 mA, 23 mA
- 40 C
+ 85 C
MR25H256
Reel
Cut Tape
Brand: Everspin Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 600 mW
Product Type: MRAM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Tradename: Serial I/O (SPI)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MR25Hxx Serial SPI MRAMs

Everspin Technologies MR25Hxx Serial SPI MRAMs offer serial EEPROM and serial Flash compatible read/write timing with no write delays and unlimited read/write endurance. Unlike other serial memories, both reads and writes can occur randomly in memory with no delay between writes. 

In Stock: 1.407

Stock:
1.407
Can Dispatch Immediately
On Order:
4.000
Expected 11/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp129.156 Rp129.156
Rp120.350 Rp1.203.500
Rp116.681 Rp2.917.025
Rp113.929 Rp5.696.450
Rp111.177 Rp11.117.700
Rp107.691 Rp26.922.750
Rp104.939 Rp52.469.500
Rp102.371 Rp102.371.000
Full Reel (Order in multiples of 4000)
Rp97.050 Rp388.200.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp123.285
Min:
1