MR4A16BUYS45

Everspin Technologies
936-MR4A16BUYS45
MR4A16BUYS45

Mfr.:

Description:
MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.397.415 Rp1.397.415
Rp1.289.540 Rp12.895.400
Rp1.247.345 Rp31.183.625
Rp1.215.973 Rp60.798.650
Rp1.183.317 Rp127.798.236
216 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.174.878
Min:
1

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
TSOP-II-54
Parallel
16 Mbit
1 M x 16
16 bit
45 ns
3 V
3.6 V
60 mA, 152 mA
- 40 C
+ 125 C
MR4A16B
Tray
Brand: Everspin Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 600 mW
Product Type: MRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Tradename: Parallel I/O (x16)
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
EAR99

MR4A08B & MR4A16B 16Mb Parallel MRAMs

Everspin Technologies MR4A08B and MR4A16B 16Mb Parallel MRAM devices provide SRAM compatible 35ns read/write timing with unlimited endurance. The Everspin Technologies MR4A08B is a 16,777,216-bit Magnetoresistive Random Access Memory (MRAM) device organized as 2,097,152 words of 8 bits. 

Magnetoresistive Random Access Memory (MRAM)

Everspin Technologies Magnetoresistive Random Access Memory (MRAM) delivers significantly long data retention of >20 years and unlimited endurance. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. These MRAM devices feature a 1 transistor – 1 magnetic tunnel junction (1T-1MTJ) architecture. Everspin MRAM products consist of serial SPI MRAMs and parallel interface MRAMs. The serial SPI MRAMs offer ideal memory for applications that must store and retrieve data and programs quickly using a minimum number of pins. The parallel interface MRAMs are SRAM compatible with 35ns/45ns access timing and unlimited endurance.