MSLPT5252BL3MTR

TE Connectivity / Alcoswitch
506-MSLPT5252BL3MTR
MSLPT5252BL3MTR

Mfr.:

Description:
Tactile Switches Tact Mini JB 5.2x 5.2x1.5 160gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.446

Stock:
3.446 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.806 Rp8.806
Rp7.889 Rp78.890
Rp7.375 Rp184.375
Rp6.586 Rp658.600
Rp6.109 Rp1.527.250
Rp5.761 Rp2.880.500
Rp5.449 Rp5.449.000
Rp4.348 Rp8.696.000
Rp3.743 Rp14.972.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.3 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
Yes
SPST
J Form Lead
Black
5.2 mm
5.2 mm
1.5 mm
MSLPT
1000000 Cycle
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.25 mm
Type: Mini, Low Profile Tactile Switches
Part # Aliases: 2337243-3
Unit Weight: 87 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

LPT Series Low-Profile Tactile Switches

TE Connectivity / Alcoswitch LPT Series Low-Profile Tactile Switches are available in various combinations of size and height measures. These tactile switches have a compact size, a low-profile, long operating life, and grounding options. The LPT series low-profile tactile switches are characterised by SMT mounting available with tab, gull-wing, and J-bend terminations. These tactile switches are ideal for a wide variety of applications within the portable electronics market. Applications include portable electronic devices, 3C products, smartphones and digital cameras.