MTC2S2405MC-R7

Murata Power Solutions
580-MTC2S2405MC-R7
MTC2S2405MC-R7

Mfr.:

Description:
DC/DC Converters - SMD DC/DC SM 2W 24V-5V, 7-inch reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
5 V
400 mA
3 kV
14.99 mm
14.22 mm
11.25 mm
Medical, Industrial
+ 105 C
- 40 C
MTC2
Application: Industrial, Medical
Brand: Murata Power Solutions
Input Voltage: 18 V to 36 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 3,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTC2 2W 2:1 Input Single-Output DC-DC Converters

Murata Power Solutions MTC2 2W 2:1 Input Single-Output DC-DC Converters provide 2:1 input ranges of 9V to 18V and 18V to 36V with outputs of 3.3V, 5V, and 12V at 2W. These components feature a fully regulated design with reinforced insulation to a working voltage of 250VRMS and continuous short-circuit protection. Murata MTC2 2W DC-DC converters include an output on/off control pin as well as regulated output voltage that is adjustable by ±10%. Typical applications include medical, industrial, telecommunications, battery-powered systems, and process automation.

Availability

Stock:
84
Can Dispatch in 20 Days
On Order:
180
Expected 09/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp194.651 Rp194.651
Rp187.313 Rp936.565
Rp184.377 Rp1.843.770
Rp180.525 Rp4.513.125
Rp176.489 Rp8.824.450
Rp173.003 Rp17.300.300
Rp171.535 Rp42.883.750
Rp170.985 Rp85.492.500
Rp170.801 Rp170.801.000
Full Reel (Order in multiples of 30)
Rp180.525 Rp5.415.750