MTU1D1212MC-R

Murata Power Solutions
580-MTU1D1212MC-R
MTU1D1212MC-R

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1 W
12 V
42 mA
- 12 V
42 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Industrial
+ 85 C
- 40 C
MTU1
Brand: Murata Power Solutions
Dimensions: 8.4 mm x 8.2 mm x 8.5 mm
Input Voltage: 10.8 V to 13.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Unit Weight: 750 mg
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
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTU1 DC-DC Converters

Murata Power Solutions MTU1 DC-DC Converters are a new range of miniature surface mount, high-performance 1W isolated DC-DC converters. Murata Power Solutions' MTU1 DC-DC Converters offer single isolated output, typical efficiency up to 88%, a footprint reduction of over 50% from the previous generation of 1W SMD DC-DC, and 1W of available output power over the full industrial temperature range of -40ºC to +85ºC.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp151.354,50 Rp151.354,50
Rp145.667,24 Rp728.336,20
Rp143.282,26 Rp1.432.822,60
Rp140.346,90 Rp3.508.672,50
Rp133.925,80 Rp6.696.290,00
Rp131.724,28 Rp13.172.428,00
Rp128.788,92 Rp32.197.230,00
Full Reel (Order in multiples of 400)
Rp126.587,40 Rp50.634.960,00
Rp125.303,18 Rp100.242.544,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩