MUN5213DW1T1G

onsemi
863-MUN5213DW1T1G
MUN5213DW1T1G

Mfr.:

Description:
Digital Transistors SS BR XSTR NPN 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.327

Stock:
28.327
Can Dispatch Immediately
On Order:
21.000
Expected 02/03/2026
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.403 Rp4.403
Rp2.715 Rp27.150
Rp1.706 Rp170.600
Rp1.248 Rp624.000
Rp1.101 Rp1.101.000
Full Reel (Order in multiples of 3000)
Rp899 Rp2.697.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp4.403
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Digital Transistors
RoHS:  
Dual
NPN
47 kOhms
1
SMD/SMT
SOT-363(PB-Free)-6
80
50 V
100 mA
100 mA
256 mW
- 55 C
+ 150 C
MUN5213DW1
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

Dual NPN Bipolar Digital Transistors

onsemi Dual NPN Bipolar Digital Transistors are designed to replace a single device and the additional external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors (a series base resistor and a base-emitter resistor). By integrating these individual components into a single device, the BRT on these onsemi NPN Bipolar Digital Transistors simplifies circuit design and eliminates them. A BRT also reduces system cost and board space.