MUZ20V,LF

Toshiba
757-MUZ20VLF
MUZ20V,LF

Mfr.:

Description:
Zener Diodes ZENER SOT-323 .15W 20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.000

Stock:
9.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.568 Rp2.568
Rp1.743 Rp17.430
Rp1.101 Rp110.100
Full Reel (Order in multiples of 3000)
Rp1.101 Rp3.303.000
Rp1.027 Rp6.162.000
Rp826 Rp7.434.000
Rp587 Rp14.088.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
20 V
SMD/SMT
SOT-323-3
150 mW
100 nA
70 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Height: 0.9 mm
Length: 2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.25 mm
Zener Current: 100 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

Zener Diodes

Toshiba Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage in a variety of packages. The Zener Diodes feature 150mW, 200mW, and 600W power dissipations. The Toshiba Zener Diodes are ideal for voltage surge protection applications and are available in a USM, USC, ESC, and S-Mini packages.

MUZ Series Zener Diodes

Toshiba MUZ Series Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage and a small USM package. The MUZ Series has a 150mW and 600W power dissipation. The Toshiba MUZ Series Zener Diodes are ideal for voltage surge protection applications.