MXHQ87PN3000

Murata Electronics
81-MXHQ87PN3000
MXHQ87PN3000

Mfr.:

Description:
RF Cable Assemblies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
29
Expected 14/04/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.116.211 Rp2.116.211
Rp2.111.258 Rp105.562.900

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SWJ
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
300 mm (11.811 in)
50 Ohms
6 GHz
Coaxial
Gray
Bulk
Brand: Murata Electronics
Product Type: RF Cable Assemblies
Series: MXHQ
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 16,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544422000
USHTS:
9031909195
JPHTS:
8544420102
TARIC:
8544200090
ECCN:
EAR99

SWG Type RF Switch Connector Test Probes

Murata SWG Type RF Switch Connector Test Probes encompass manual and production test probes designed for testing the SWG type RF Switch Connectors. Murata's recommended pre-production manual test probe, MXHQ87WA3000, and production test probe, MM126310, for the SWG series enable reliable testing of RF circuits from the development stage to final production. SWG Type RF Switch Connectors Test Probes are suitable for inspection of RF signals up to 11GHz, enabling designers to use wider frequency bands including UWB.