N25Q032A13ESFA0F NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NOR Flash Serial NOR Flash(Micron), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 2.207In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SMD/SMT SOP2-16 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape
Micron NOR Flash SPI 32Mbit 4 16/16 SOIC 1 UT Non-Stocked Lead-Time 53 Weeks
SMD/SMT SOP2-16 N25Q 32 Mbit 2.7 V 3.6 V 15 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel