NAC3FXXA-W-S

Neutrik
568-NAC3FXXA-W-S
NAC3FXXA-W-S

Mfr.:

Description:
AC Power Plugs & Receptacles Cable end - powerCON blue / grey XX series - power in (blue) - 60320-1 certified - small chuck for cable 6-12 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.037

Stock:
1.037 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp195.752 Rp195.752
Rp163.279 Rp1.632.790
Rp154.840 Rp38.710.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
RoHS:  
Cable Connectors
16 A
250 VAC
Straight
Cable
Blue
1 Port
IP20
blue/grey
powerCON XX
Brand: Neutrik
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 33 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 50
Subcategory: Power Connectors
Termination Style: Screw
Type: 3 Pole
Wire Gauge: 12 AWG - 14 AWG
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

powerCON® Blue/Gray Connectors

NEUTRIK powerCON® Blue/Gray Connectors are designed to stand out with eye-catching, two-compound molded housing, complete with clear color coding on both the housing and the bushing. The housing offers improved ergonomics, with a slip-proof material, while the connectors feature improved assembly, with a strain relief that locks with the insert and aligns with the housing. The two-component rear bushings of NEUTRIK powerCON Blue/Gray Connectors provide improved kink protection for the associated cable.