NAC3FXXB-W-S-D

Neutrik
568-NAC3FXXB-W-S-D
NAC3FXXB-W-S-D

Mfr.:

Description:
AC Power Plugs & Receptacles Cable end - powerCON blue / grey XX series - power out (grey) - 60320-1 certified - small chuck for cable 6-12 mm, bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp169.884 Rp169.884
Rp131.541 Rp65.770.500
Rp128.789 Rp128.789.000
2.000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
RoHS:  
Cable Connectors
16 A, 20 A
127 VAC, 250 VAC
Straight
Cable
Gray
1 Port
IP20
blue/grey
Bulk
powerCON XX
Brand: Neutrik
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 33 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Termination Style: Screw
Type: 3 Pole
Wire Gauge: 12 AWG - 14 AWG
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

powerCON® Blue/Gray Connectors

NEUTRIK powerCON® Blue/Gray Connectors are designed to stand out with eye-catching, two-compound molded housing, complete with clear color coding on both the housing and the bushing. The housing offers improved ergonomics, with a slip-proof material, while the connectors feature improved assembly, with a strain relief that locks with the insert and aligns with the housing. The two-component rear bushings of NEUTRIK powerCON Blue/Gray Connectors provide improved kink protection for the associated cable.