NC1000P-9

NeoCortec
210-NC1000P-9
NC1000P-9

Mfr.:

Description:
Networking Development Tools NC1000P-9 Network module NeoMesh 915 MHz

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Development Tools
RoHS:  
Network Modules
USB
Brand: NeoCortec
Dimensions: 18 mm x 11 mm x 2.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Networking Development Tools
Subcategory: Development Tools
Tradename: NC1000P-9
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NC1000 Wireless Mesh Network Modules

NeoCortec NC1000 Wireless Mesh Network Modules can have power added and an antenna to create a fully functional Wireless Mesh Network node. The modules feature a NeoMesh Protocol Stack for ultra-low power and reliability. The NC1000 has a generic application layer that can be configured to suit applications. The modules target Sub-GHz frequency bands NC1000-8 for 868MHz and NC1000-9 for 915MHz.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp337.566 Rp337.566