NCN5130ASGEVB

onsemi
863-NCN5130ASGEVB
NCN5130ASGEVB

Mfr.:

Description:
Networking Development Tools NCN5130 ARDUINO-SHIELD

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Networking Development Tools
RoHS:  
Evaluation Boards
RF Transceivers
NCN5130MNTWG
Brand: onsemi
Description/Function: Arduino Shield Evaluation Board
Interface Type: SPI, UART
Packaging: Bulk
Product Type: Networking Development Tools
Series: NCN5130
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCN51xxASGEVB KNX Evaluation Boards

onsemi NCN51xxASGEVB Evaluation Boards are Arduino-compatible shields that enable rapid prototyping with a microcontroller of choice. These evaluation boards incorporate all the external components necessary for operating the transceivers. onsemi NCN51xASGEVB boards come in three variants: the NCN5110ASGEVB, NCN5121ASGEVB, and NCN5130ASGEVB. The NCN51xx series of KNX transceivers handle the low-level communication necessary to comply with the KNX standard. The NCN5110 is a bit transceiver, and all the timings are handled by the microcontroller. The NCN5121 and NCN5130 implement the MAC layer that reduces the software development effort. The critical timings are handled by the transceiver.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.228.081,24 Rp1.228.081,24