NCP1076STAT3G

onsemi
863-NCP1076STAT3G
NCP1076STAT3G

Mfr.:

Description:
AC/DC Converters HIGH-VOLTAGE SWITCHER FOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOT-223-4
25 W
7.7 V
8.5 V
Flyback
Si
65 kHz
73 %
1 mA
- 40 C
+ 150 C
NCP1076
Reel
Cut Tape
MouseReel
Brand: onsemi
Isolation: Isolated
Number of Outputs: 1 Output
Product: Switching Controllers
Product Type: AC/DC Converters
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 8.5 V
Supply Voltage - Min: 7.7 V
Type: High-Voltage Switcher
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

NCP107x High-Voltage Switchers

onsemi NCP107x High-Voltage Switchers for Low Power Offline SMPS integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7 or SOT−223 package, the NCP107x offers a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self−Supply. The NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads.

In Stock: 6.309

Stock:
6.309 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp30.821 Rp30.821
Rp22.566 Rp225.660
Rp20.548 Rp513.700
Rp18.236 Rp1.823.600
Rp17.154 Rp4.288.500
Rp15.539 Rp7.769.500
Rp15.319 Rp15.319.000
Rp14.897 Rp29.794.000
Full Reel (Order in multiples of 4000)
Rp14.695 Rp58.780.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.