NCP12700BDNR2G

onsemi
863-NCP12700BDNR2G
NCP12700BDNR2G

Mfr.:

Description:
Switching Controllers CURRENT MODE PWM CONTROLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.770

Stock:
2.770 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.253 Rp28.253
Rp20.731 Rp207.310
Rp18.896 Rp472.400
Rp16.658 Rp1.665.800
Rp15.649 Rp3.912.250
Rp15.044 Rp7.522.000
Rp14.548 Rp14.548.000
Full Reel (Order in multiples of 4000)
Rp13.778 Rp55.112.000
Rp13.374 Rp106.992.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback, Forward
1 Output
100 kHz to 1 MHz
84 %
12 V
2.8 A
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: onsemi
Description/Function: Ultra wide input current mode PWM controller
Fall Time: 4 ns
Isolation: Isolated
Operating Supply Current: 4 mA
Operating Supply Voltage: 9 V to 20 V
Product: Current Mode Controllers
Product Type: Switching Controllers
Rise Time: 10 ns
Series: NCP12700
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

NCP12700 Current Mode Controllers

onsemi NCP12700 Current Mode Controllers are fixed frequency, peak current mode, and PWM controllers with all features necessary for implementing single-ended power converter topologies. These current mode converters feature a high voltage startup capable of operating over a wide input range and supplying at least 15mA current. The NCP12700 controllers contain a programmable oscillator capable of operating from 100kHz to 1MHz. This frequency integrates slope compensation to prevent subharmonic oscillations.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.