NCP51530ADR2G

onsemi
863-NCP51530ADR2G
NCP51530ADR2G

Mfr.:

Description:
Gate Drivers 700V HALF BRIDGE DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
3.5 A
10 V
17 V
8 ns
8 ns
- 40 C
+ 125 C
NCP51530
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 7 ns
Maximum Turn-On Delay Time: 7 ns
Operating Supply Current: 2 mA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Propagation Delay - Max: 100 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 155,833 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

NCP51530 MOSFET Gate Drivers

onsemi NCP51530 MOSFET Gate Drivers are high frequency, 700V, 2A high and low side driver capability for AC/DC power supplies and inverters. The NCP51530 offers low propagation delay, low quiescent current, and low switching current at high frequencies of operation. These NCP51530 drivers are adapted for high-efficient power supplies operating at high frequencies. The NCP51530 drivers are available in two versions: NCP51530A and NCP51530B. The NCP51530A driver has a typical 60ns propagation delay, while NCP51530B has a typical propagation delay of 25ns. Typical applications include high-density SMPS for servers, telecom, industrial, half/full-bridge and LLC converters, active clamp flyback/forward converters, solar inverters, and electric power steering.

In Stock: 4.639

Stock:
4.639 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp26.969 Rp26.969
Rp19.447 Rp194.470
Rp17.759 Rp443.975
Rp15.686 Rp1.568.600
Rp14.695 Rp3.673.750
Rp14.108 Rp7.054.000
Rp13.484 Rp13.484.000
Full Reel (Order in multiples of 2500)
Rp13.099 Rp32.747.500
Rp12.787 Rp63.935.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩