NCR401TR

Nexperia
771-NCR401TR
NCR401TR

Mfr.:

Description:
LED Lighting Driver ICs LED LIGHTING DRIVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.200

Stock:
7.200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp3.486 Rp3.486
Rp2.146 Rp21.460
Rp1.835 Rp183.500
Rp1.816 Rp1.816.000
Full Reel (Order in multiples of 3000)
Rp1.321 Rp3.963.000
Rp1.284 Rp7.704.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
10 mA
SOT-23-3
18 V
18 V
16 V
- 55 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Voltage: 18 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 270 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Type: LED Driver
Part # Aliases: 934069487215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99

NCR401 LED Driver

NXP NCR401 LED Driver consists of a resistor-equipped PNP transistor with two diodes in a small SOT23 package. The NCR401 Driver delivers a stabilized output current of 10mA. This device's integration and small size reduces component count and board space. This LED Driver is AEC-Q101 Qualified for use in the automotive industry.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

NCR40x LED Drivers

NXP NCR40x LED Drivers feature 10mA to 50mA stabilized output current range with high current accuracy at supply voltage variation. These drivers consist of a resistor-equipped PNP transistor with two diodes on one chip. The NCR40x LED drivers reduce the component count and board space and are qualified according to AEC-Q101. Applications include constant current LED driver, generic constant current source, and automotive applications. The NCR40x LED drivers are available in SOT23 or SOT457 (SC-74) plastic package.

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Automotive Constant Current LED Drivers

Nexperia Automotive Constant Current LED Drivers offer a simple and robust solution for driving low-power and medium-power LEDs up to 250mA, making them ideal for most automotive LED applications. These Nexperia LED Drivers are AEC-Q101 qualified, easy to use, reliable, cost-efficient, and do not affect Electromagnetic Compatibility (EMC). These devices are offered in SOT-23, SOT-223, SOT-353, and SOT-457 package types for design flexibility.

NCR401T & NCR402T PNP High Side LED Drivers

Nexperia NCR401T and NCR402T PNP High Side LED Drivers are AEC-Q101 qualified Constant Current Source Drivers designed to provide a stabilized 10mA/20mA output current. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT23 package, the Nexperia NCR401T and NCR402T LED Drivers enable application designers to reduce component count and board space.