NCR402UH

Nexperia
771-NCR402UH
NCR402UH

Mfr.:

Description:
LED Lighting Driver ICs LED LIGHTING DRIVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.727

Stock:
15.727 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp3.853 Rp3.853
Rp2.275 Rp22.750
Rp1.945 Rp194.500
Rp1.780 Rp445.000
Rp1.688 Rp844.000
Rp1.614 Rp1.614.000
Full Reel (Order in multiples of 3000)
Rp1.596 Rp4.788.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp3.853
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
20 mA
TSOP-6
40 V
40 V
16 V
- 55 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Voltage: 40 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Part # Aliases: 934067776125
Unit Weight: 12,501 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

NCR40x LED Drivers

NXP NCR40x LED Drivers feature 10mA to 50mA stabilized output current range with high current accuracy at supply voltage variation. These drivers consist of a resistor-equipped PNP transistor with two diodes on one chip. The NCR40x LED drivers reduce the component count and board space and are qualified according to AEC-Q101. Applications include constant current LED driver, generic constant current source, and automotive applications. The NCR40x LED drivers are available in SOT23 or SOT457 (SC-74) plastic package.

Automotive Constant Current LED Drivers

Nexperia Automotive Constant Current LED Drivers offer a simple and robust solution for driving low-power and medium-power LEDs up to 250mA, making them ideal for most automotive LED applications. These Nexperia LED Drivers are AEC-Q101 qualified, easy to use, reliable, cost-efficient, and do not affect Electromagnetic Compatibility (EMC). These devices are offered in SOT-23, SOT-223, SOT-353, and SOT-457 package types for design flexibility.

NCR40xU PNP High Side LED Drivers

Nexperia NCR40xU PNP High Side LED Drivers are AEC-Q101 qualified Constant Current Source Drivers designed to provide a stabilized 10mA to 50mA output current. The NCR40xU LED Drivers can also supply a stabilized output current adjustable up to 65mA when an external resistor is used. These devices offer high current accuracy with a low 1.4V voltage overhead. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT457 (SC-74; TSOP6) package, the Nexperia NCR40xU LED Drivers enable application designers to reduce component count and board space.