NGE18I12-P1J

MEAN WELL
709-NGE18I12-P1J
NGE18I12-P1J

Mfr.:

Description:
Wall Mount AC Adapters 18W 12V 1.5A Interchangeable AC plug 2.1x5.5 DC plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430
Can Dispatch Immediately
On Order:
288
Expected 13/05/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp205.475 Rp205.475
Rp196.302 Rp981.510
Rp187.129 Rp1.871.290
Rp181.625 Rp3.632.500

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
RoHS:  
Required
Interchangeable Plugs
80 VAC to 260 VAC, 113 VDC to 370 VDC
1 Output
18 W
12 VDC
1.5 A
Medical, Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x11)
1.5 m
87 %
NGE18
Brand: MEAN WELL
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 96
Subcategory: AC-DC Power Supply
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

NGE Green Adapters

MEAN WELL NGE Green Adapters are wall-mounted AC adapters available in 3 plug options: fixed US plug, fixed EU plug, or interchangeable AC plugs with global certifications. These adapters offer power ratings of 12W, 18W, 30W, 45W, 65W, and 90W and are equipped with five types of interchangeable AC plugs (European, USA, UK, Australian, and Chinese), making them suitable for travel use. Multiple protections are featured in these adapters, including short circuit, overload, and overvoltage. The 94V-0 flame-retardant plastic case effectively prevents users from electric hazards, and all of these adapters are approved for ITE, medical, household, and industrial appliance safety regulations. MEAN WELL NGE Green Adapters are suitable for consumer electronic devices, medical devices, industrial equipment, and office facilities.

GEM18I Wall Mount AC-DC Medical Adapters

MEAN WELL GEM18I Wall Mount AC-DC Medical Adapters are 18W, highly reliable, single output, green adapters that are compact and easy to carry. These class II power units (without FG) come equipped with 4-types of interchangeable AC plugs (European, USA, U.K., and Australian types) for global use. The GEM18I adapters save energy in either operating or standby modes. Other features include an 80VAC to 264VAC input range, an ultra-low leakage current of less than 1000µA, efficiency up to 87%, and extremely low no-load power consumption below 0.075W. The GEM18I Wall Mount AC-DC Medical Adapters from MEAN Well are compliant with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations. The GEM18I adapters also fulfill 2 x MOPP level that qualifies for BF (direct contact with patients) medical equipment.