NGTB40N120FL3WG

onsemi
863-NGTB40N120FL3WG
NGTB40N120FL3WG

Mfr.:

Description:
IGBTs IGBT, Ultra Field Stop -1200V 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.141

Stock:
1.141 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp121.634 Rp121.634
Rp69.715 Rp697.150
Rp49.718 Rp5.966.160
Rp48.984 Rp29.390.400

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.7 V
- 20 V, 20 V
80 A
454 W
- 55 C
+ 175 C
NGTB40N120FL3
Tube
Brand: onsemi
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 4,083 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

NGTB25N/NGTB40N Isolated Gate Bipolar Transistors

onsemi NGTB25N and NGTB40N Isolated Gate Bipolar Transistors (IGBT) feature a robust and cost-effective Ultra Field Stop Trench construction. Low switch losses and an ultra-fast recovery diode make them ideal for high frequency solar, UPS and inverter welder applications. Incorporated into these onsemi devices is a soft and fast co-packaged free wheeling diode with a low forward voltage.