NHD-0420CW-AG3

Newhaven Display
763-NHD-0420CW-AG3
NHD-0420CW-AG3

Mfr.:

Description:
OLED Displays & Accessories 4x20 Green Slim Character OLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp665.409 Rp665.409
Rp625.599 Rp3.127.995
Rp585.971 Rp5.859.710

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
Green
20 x 4
72.42 mm x 22.82 mm
I2C, Parallel, SPI
70 mA
2.8 V, 5 V
+ 85 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 150 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Slim OLED Character Displays

Newhaven Display Slim OLED Character Displays are self-contained Display Modules that include all required logic in a compact 5mm thick package. These Slim OLED Character Displays are available in 2x16, 2x20, and 4x20 character formats. Color options for the Slim OLED Character Displays include White, Red, Green, Blue, and Yellow, in all display sizes.