NHD-4.3-480272EF-ASXP-T

Newhaven Display
763-43480272EFASXPT
NHD-4.3-480272EF-ASXP-T

Mfr.:

Description:
TFT Displays & Accessories 4.3 Inch IPS TFT w/Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.610

Stock:
2.610
Can Dispatch Immediately
On Order:
500
Expected 16/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp530.199 Rp530.199
Rp498.461 Rp2.492.305
Rp470.208 Rp4.702.080
2.500 Quote

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
28 mA
IPS TFT LED Displays
Transmissive
4.3 in
480 x 272
Resistive Touch Panel
LED
1000 cd/m2
95.04 mm x 53.86 mm
105.5 mm x 67.2 mm x 2.95 mm
3.3 V
Bulk
Brand: Newhaven Display
Product Type: TFT Displays
Series: TFT
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919090
USHTS:
8537109170
ECCN:
EAR99

1.8" & 4.3" Readable TFT LCD Modules

Newhaven Display 1.8" and 4.3" Sunlight Readable Thin-Film-Transistor (TFT) Liquid Crystal Display Modules are offered in standard display, resistive, and projected capacitive touch for design flexibility. These high brightness TFTs have a typical brightness of 780cd/m2. With a wide 70° viewing angle, the Sunlight Readable Modules are easy to read in outside conditions with a bright sun.

4.3” IPS TFT Displays

Newhaven Display 4.3” IPS TFT Displays are based on In-Plane Switching (IPS) Technology. With IPS technology, electrodes are arranged with the liquid crystals inside the display rotated in parallel with the screen, rather than twisting and standing upright like with Twisted Nematic (TN) technology. IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast.